3-215307-6 | AMP

Socket header, 72 pole, pitch 2.54 mm, straight, green, 3-215307-6

Order No.: 71P7777
EAN: 4099891730789
MPN:
3-215307-6
Series: AMPMODU
3-215307-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Available in 5 Days: 542 pcs.
Leadtime: 25 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
12.7092 €
50 pcs.
11.4359 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 3-215307-6, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 72 Position, 2.54 mm centerline, Gold, Through Hole-Solder, Green.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 72-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes