3-215882-4 | AMP
Socket header, 34 pole, pitch 2.54 mm, straight, gray, 3-215882-4
Insulation displacement connectors, type TE Connectivity/AMP-Latch.
For ribbon cables with 1.27 mm grid; Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: –55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.
Female connectors, type ..-0215.
With DIN 41651 polarity slots and with center polarity, suitable for the strain relief applications described below; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Contacts: CuSn, Au 0.2. Performance class 3 (50 insertion cycles) or 0.8 µ over 1.3 µ Ni, performance class 1 (500 insertion cycles). Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.
With performance class 1, type ..-0215.
Technical attributes (type, number of poles, dimensions): 3-0215882-4, 34-pole, A 40.6/B 41.9 mm
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |