3-216791-4 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, gray, 3-216791-4

Order No.: 56F640
EAN: 4099891001544
MPN:
3-216791-4
3-0216791-4
Series: AMP-LATCH
3-216791-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 7 Weeks **
Total Price:
1,959.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
2.1777 €

Solder strips for PCB connection, type ..-0216.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Solder pins with beads, 2.54 mm grid. For direct termination of ribbon cables; Housing: Polyester, gray, self-extinguishing to UL 94 V-0. Contacts: tinned CuSn. Solder pins for 0.8 mm hole diameter.

Technical attributes (type, number of poles, dimension B): 3-0216791-4, 34-pole, B 48.3 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated current 1 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes