3-292132-0 | AMP

Pin header, 10 pole, pitch 2 mm, straight, blue, 3-292132-0

Order No.: 71P8046
EAN: 4099891730901
MPN:
3-292132-0
Series: CT
3-292132-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Available in 5 Days: 14,500 pcs.
Leadtime: 11 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-292132-0, AMP

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 10-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes