3-292207-0 | AMP
Pin header, 10 pole, pitch 1.5 mm, straight, black, 3-292207-0
Order No.: 71P8051
EAN: 4099891730956
MPN:
3-292207-0
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 166,340 pcs.
Leadtime: 21 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5355 €
900 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-292207-0, AMP
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |