3-292208-6 | AMP

Pin header, 36 pole, pitch 1.5 mm, straight, gray, 3-292208-6

Order No.: 59F490
MPN:
3-292208-6
3-292208-6 AMP PCB Connection Systems Image 1
3-292208-6 AMP PCB Connection Systems Image 2
3-292208-6 AMP PCB Connection Systems Image 3
3-292208-6 AMP PCB Connection Systems Image 4
3-292208-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 20,652 pcs.
Leadtime: 17 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5232 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 3-292208-6, AMP

PCB mount header, vertical, Wire-to-Board, 36 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 36-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No