3-292215-1 | AMP

Pin header, 11 pole, pitch 1.5 mm, straight, black, 3-292215-1

Order No.: 71P8055
EAN: 4099891730994
MPN:
3-292215-1
3-292215-1 AMP PCB Connection Systems Image 1
3-292215-1 AMP PCB Connection Systems Image 2
3-292215-1 AMP PCB Connection Systems Image 3
3-292215-1 AMP PCB Connection Systems Image 4
3-292215-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 5 Days: 4,950 pcs.
Leadtime: 8 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2380 €
2000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-292215-1, AMP

Connector assembly, Plug to plug relay header, Wire-to-Panel, 11 Position, 1.5 mm Centerline, 1 Row, Black, Mating retention, Wire & Cable.

Technical specifications
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
Rated current 2 A
Orientation gerade
Pin number 11-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes