3-292216-4 | AMP

Pin header, 34 pole, pitch 1.5 mm, straight, natural, 3-292216-4

Order No.: 71P8057
EAN: 4099891731014
MPN:
3-292216-4
Series: Mini CT
3-292216-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Available in 5 Days: 1,128 pcs.
Leadtime: 20 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.8917 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 3-292216-4, AMP

Connector assembly, Plug to plug relay header, Wire-to-Panel, 34 Position, 1.5 mm Centerline, 2 Row, Natural, Mating retention.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Number of rows 2
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 34-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes