3-5120521-1 | AMP
Socket header, 64 pole, pitch 1 mm, straight, black, 3-5120521-1
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Available in 5 Days: 4,550 pcs.
Leadtime: 9 Weeks **
Pin header, 3-5120521-1, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 64 Position, 1 mm Centerline, Gold, Surface mount, Signal, Black.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 1 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |