3-5120525-1 | AMP

Pin header, 64 pole, pitch 1 mm, straight, black, 3-5120525-1

Order No.: 71P8141
EAN: 4099891731243
MPN:
3-5120525-1
Series: Free Height
3-5120525-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.6846 €
50 pcs.
13.2209 €
100 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 3-5120525-1, AMP

PCB Mount header, Vertical, Board-to-Board, 64 Position, 1 mm Centerline, Fully shrouded, Gold, Surface mount, Signal, Black.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 64-polig
Grid 1 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes