3-5177986-3 | AMP

Pin header, 80 pole, pitch 0.8 mm, straight, natural, 3-5177986-3

Order No.: 36P4770
EAN: 4099889940589
MPN:
3-5177986-3
Series: 0.8mm FH
3-5177986-3 AMP PCB Connection Systems Image 1
3-5177986-3 AMP PCB Connection Systems Image 2
3-5177986-3 AMP PCB Connection Systems Image 3
3-5177986-3 AMP PCB Connection Systems Image 4
3-5177986-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 5 Days: 12,600 pcs.
Leadtime: 4 Weeks **
Total Price:
3,584.28 € *
Price list
Quantity
Price per unit*
600 pcs.
5.9738 €
1800 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-5177986-3, AMP

Board-to-Board, Printed Circuit Board, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Brass
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 500 mA
Orientation straight
Pin number 80 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes