3-5353652-6 | AMP
Pin header, 440 pole, pitch 0.5 mm, straight, black, 3-5353652-6
Unit Price (€ / pc.)
69.6507 € *
Available: 0 pcs.
Available in 5 Days: 8,160 pcs.
Leadtime: 4 Weeks **
Total Price:
69.65 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6507 €
5 pcs.
66.1759 €
10 pcs.
62.2013 €
25 pcs.
57.8459 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-5353652-6, AMP
Board-to-Board, Printed Circuit Board, Vertical, 440 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 440
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.5 mm
- PCB Mount Retention: With
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 50 V | |
Nennstrom | 500 mA | |
Orientierung | gerade | |
Polzahl | 440-polig | |
Rastermaß | 0.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |