3-6318491-6 | AMP

Pin header, 220 pole, pitch 0.5 mm, straight, black, 3-6318491-6

Order No.: 36P4674
EAN: 4099889940206
MPN:
3-6318491-6
Series: 0.5mm FH
3-6318491-6 AMP PCB Connection Systems Image 1
3-6318491-6 AMP PCB Connection Systems Image 2
3-6318491-6 AMP PCB Connection Systems Image 3
3-6318491-6 AMP PCB Connection Systems Image 4
3-6318491-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
32.7250 € *
Available: 18 pcs.
Available in 5 Days: 1,960 pcs.
Leadtime: 4 Weeks **
Total Price:
32.73 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7250 €
10 pcs.
30.4283 €
25 pcs.
28.0007 €
50 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-6318491-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 220 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 220
  • Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.5 mm
  • PCB Mount Retention: With
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 50 V
Rated current 500 mA
Orientation gerade
Pin number 220-polig
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes