3-640434-2 | AMP

Socket housing, 2 pole, pitch 3.96 mm, straight, white, 3-640434-2

Order No.: 35P1185
EAN: 4099889923179
MPN:
3-640434-2
Series: MTA-156
AMP
3-640434-2 AMP PCB Connection Systems Image 1
3-640434-2 AMP PCB Connection Systems Image 2
3-640434-2 AMP PCB Connection Systems Image 3
3-640434-2 AMP PCB Connection Systems Image 4
3-640434-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4165 €

PCB Connection System, 3-640434-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour white
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 2 pole
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes