3-640434-4 | AMP
Socket header, 4 pole, pitch 3.96 mm, straight, white, 3-640434-4
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,910 pcs.
Leadtime: 21 Weeks **
Total Price:
386.75 € *
Price list
Quantity
Price per unit*
500 pcs.
0.7735 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 3-640434-4, AMP
Standard rectangular connector, Connector assembly, Receptacle, Insulation displacement (IDC), Wire-to-Board, Tin, Normal, UL 94V-2.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 3.96 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |