3-640435-2 | AMP

Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 3-640435-2

Order No.: 35P1189
EAN: 4099889923209
MPN:
3-640435-2
AMP
3-640435-2 AMP PCB Connection Systems Image 1
3-640435-2 AMP PCB Connection Systems Image 2
3-640435-2 AMP PCB Connection Systems Image 3
3-640435-2 AMP PCB Connection Systems Image 4
3-640435-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.4641 €

PCB Connection System, 3-640435-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: blue
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour blue
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 2 pole
Grid 3.96 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes