3-640435-8 | AMP

Socket header, 8 pole, pitch 3.96 mm, straight, blue, 3-640435-8

Order No.: 71P8170
EAN: 4099891731373
MPN:
3-640435-8
Series: MTA-156
3-640435-8 AMP PCB Connection Systems Image 1
3-640435-8 AMP PCB Connection Systems Image 2
3-640435-8 AMP PCB Connection Systems Image 3
3-640435-8 AMP PCB Connection Systems Image 4
3-640435-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 21 Weeks **
Total Price:
229.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.6545 €

Socket header, 3-640435-8, AMP

Connector assembly, 26 AWG, MTA-156, Standard.

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour blau
Contact type Buchse
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 8-polig
Grid 3.96 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes