3-640601-8 | AMP

Socket housing, 8 pole, pitch 3.96 mm, straight, red, 3-640601-8

Order No.: 35P1361
EAN: 4099889924824
MPN:
3-640601-8
Series: MTA-156
AMP
3-640601-8 AMP PCB Connection Systems Image 1
3-640601-8 AMP PCB Connection Systems Image 2
3-640601-8 AMP PCB Connection Systems Image 3
3-640601-8 AMP PCB Connection Systems Image 4
3-640601-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 22 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
69 pcs.
1.2971 €

PCB Connection System, 3-640601-8, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 8 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes