3-640602-4 | AMP

Socket housing, 4 pole, pitch 3.96 mm, straight, white, 3-640602-4

Order No.: 35P1264
EAN: 4099889923926
MPN:
3-640602-4
Series: MTA-156
3-640602-4 AMP PCB Connection Systems Image 1
3-640602-4 AMP PCB Connection Systems Image 2
3-640602-4 AMP PCB Connection Systems Image 3
3-640602-4 AMP PCB Connection Systems Image 4
3-640602-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 1,393 pcs.
Leadtime: 22 Weeks **
Total Price:
5,854.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4879 €

PCB Connection System, 3-640602-4, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour weiß
Contact type Buchse
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 4-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes