3-640623-3 | AMP

Socket housing, 3 pole, pitch 2.54 mm, angled, green, 3-640623-3

Order No.: 35P1961
EAN: 4099889929430
MPN:
3-640623-3
Series: MTA-100
3-640623-3 AMP PCB Connection Systems Image 1
3-640623-3 AMP PCB Connection Systems Image 2
3-640623-3 AMP PCB Connection Systems Image 3
3-640623-3 AMP PCB Connection Systems Image 4
3-640623-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 33 Weeks **
Total Price:
3,819.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2547 €

PCB Connection System, 3-640623-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: green
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 3-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes