3-641125-3 | AMP
Pin header, 3 pole, pitch 2.54 mm, angled, natural, 3-641125-3
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 730 pcs.
Leadtime: 25 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9520 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 3-641125-3, AMP
The 3-641125-3 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |