3-641126-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, natural, 3-641126-4

Order No.: 35P1687
EAN: 4099889927207
MPN:
3-641126-4
Series: MTA-100
3-641126-4 AMP PCB Connection Systems Image 1
3-641126-4 AMP PCB Connection Systems Image 2
3-641126-4 AMP PCB Connection Systems Image 3
3-641126-4 AMP PCB Connection Systems Image 4
3-641126-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 12,013 pcs.
Leadtime: 21 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-641126-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Lötstift
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 5 A
Orientierung gerade
Polzahl 4-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes