3-641168-9 | AMP
Socket header, 9 pole, pitch 3.96 mm, straight, orange, 3-641168-9
Unit Price (€ / pc.)
4.2840 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2840 €
150 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 3-641168-9, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating retention, Insulation displacement (IDC), Wire-to-Board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |