3-641201-4 | AMP
Socket housing, 4 pole, pitch 2.54 mm, angled, green, 3-641201-4
Order No.: 35P2006
EAN: 4099889929737
MPN:
3-641201-4
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
21,063.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
1.4042 €
PCB Connection System, 3-641201-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: green
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |