3-641208-8 | AMP

Pin header, 8 pole, pitch 3.96 mm, straight, natural, 3-641208-8

Order No.: 35P1066
EAN: 4099889922028
MPN:
3-641208-8
Series: MTA-156
3-641208-8 AMP PCB Connection Systems Image 1
3-641208-8 AMP PCB Connection Systems Image 2
3-641208-8 AMP PCB Connection Systems Image 3
3-641208-8 AMP PCB Connection Systems Image 4
3-641208-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 16,845 pcs.
Leadtime: 24 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-641208-8, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vergoldet
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 8-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes