3-641214-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, angled, natural, 3-641214-2
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-641214-2, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |