3-641216-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, natural, 3-641216-2

Order No.: 35P1602
EAN: 4099889926545
MPN:
3-641216-2
Series: MTA-100
3-641216-2 AMP PCB Connection Systems Image 1
3-641216-2 AMP PCB Connection Systems Image 2
3-641216-2 AMP PCB Connection Systems Image 3
3-641216-2 AMP PCB Connection Systems Image 4
3-641216-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 20,300 pcs.
Leadtime: 21 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-641216-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 2-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes