3-641218-6 | AMP
Socket header, 6 pole, pitch 3.96 mm, straight, yellow, 3-641218-6
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 5 Days: 3,470 pcs.
Leadtime: 20 Weeks **
Total Price:
207.30 € *
Price list
Quantity
Price per unit*
65 pcs.
3.1892 €
150 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 3-641218-6, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |