3-641219-6 | AMP

Socket header, 6 pole, pitch 3.96 mm, straight, red, 3-641219-6

Order No.: 71P8218
EAN: 4099891731793
MPN:
3-641219-6
Series: MTA-156
3-641219-6 AMP PCB Connection Systems Image 1
3-641219-6 AMP PCB Connection Systems Image 2
3-641219-6 AMP PCB Connection Systems Image 3
3-641219-6 AMP PCB Connection Systems Image 4
3-641219-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 452 pcs.
Leadtime: 21 Weeks **
Total Price:
199.56 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0702 €
150 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 3-641219-6, AMP

Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-2.

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface vergoldet
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 6-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes