3-641435-4 | AMP

Pin header, 4 pole, pitch 3.96 mm, angled, orange, 3-641435-4

Order No.: 35P1273
EAN: 4099889924015
MPN:
3-641435-4
Series: MTA-156
3-641435-4 AMP PCB Connection Systems Image 1
3-641435-4 AMP PCB Connection Systems Image 2
3-641435-4 AMP PCB Connection Systems Image 3
3-641435-4 AMP PCB Connection Systems Image 4
3-641435-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 648 pcs.
Leadtime: 21 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-641435-4, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour orange
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation abgewinkelt
Pin number 4-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes