3-643236-0 | AMP
Socket header, 8 pole, pitch 6.35 mm, angled, natural, 3-643236-0
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Available in 5 Days: 964 pcs.
Leadtime: 25 Weeks **
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.4482 €
50 pcs.
9.4010 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 3-643236-0, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 8 Position, 6.35 mm Centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |