3-643821-2 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 3-643821-2
Order No.: 35P1190
EAN: 4099889923216
MPN:
3-643821-2
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,815.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.2725 €
PCB Connection System, 3-643821-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: blue
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |