3-644456-7 | AMP
Pin header, 7 pole, pitch 2.54 mm, straight, natural, 3-644456-7
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,426.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.4284 €
PCB Connection System, 3-644456-7, AMP
Wire-to-Board, Printed Circuit Board, Breakaway, Vertical, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 7
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | Yes | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |