3-644457-5 | AMP
Pin header, 5 pole, pitch 2.54 mm, angled, natural, 3-644457-5
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 11,688 pcs.
Leadtime: 18 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5117 €
900 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 3-644457-5, AMP
The 3-644457-5 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |