3-644457-9 | AMP

Pin header, 9 pole, pitch 2.54 mm, angled, natural, 3-644457-9

Order No.: 71P8256
EAN: 4099891732073
MPN:
3-644457-9
Series: MTA-100
3-644457-9 AMP PCB Connection Systems Image 1
3-644457-9 AMP PCB Connection Systems Image 2
3-644457-9 AMP PCB Connection Systems Image 3
3-644457-9 AMP PCB Connection Systems Image 4
3-644457-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 6,013 pcs.
Leadtime: 18 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
550 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Header assembly, 3-644457-9, AMP

The 3-644457-9 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 9-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes