3-644466-7 | AMP

Socket header, 7 pole, pitch 3.96 mm, straight, yellow, 3-644466-7

Order No.: 71P8261
EAN: 4099891732127
MPN:
3-644466-7
Series: MTA-156
3-644466-7 AMP PCB Connection Systems Image 1
3-644466-7 AMP PCB Connection Systems Image 2
3-644466-7 AMP PCB Connection Systems Image 3
3-644466-7 AMP PCB Connection Systems Image 4
3-644466-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 382 pcs.
Leadtime: 21 Weeks **
Total Price:
312.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.2495 €

Rectangular connector, 3-644466-7, AMP

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type, Mating retention.

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour gelb
Contact type Buchse
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation gerade
Pin number 7-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes