3-644487-4 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 3-644487-4

Order No.: 35P1849
EAN: 4099889928587
MPN:
3-644487-4
3-644487-4 AMP PCB Connection Systems Image 1
3-644487-4 AMP PCB Connection Systems Image 2
3-644487-4 AMP PCB Connection Systems Image 3
3-644487-4 AMP PCB Connection Systems Image 4
3-644487-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 5 Days: 1,413 pcs.
Leadtime: 22 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6168 €
50 pcs.
5.0456 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-644487-4, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 14-polig
Grid 2.54 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface vergoldet
Connection plating vergoldet
Rated voltage 250 V
Rated current 5 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes