3-644497-5 | AMP

Socket header, 5 pole, pitch 2.54 mm, straight, black, 3-644497-5

Order No.: 71P8268
EAN: 4099891732189
MPN:
3-644497-5
Series: MTA-100
3-644497-5 AMP PCB Connection Systems Image 1
3-644497-5 AMP PCB Connection Systems Image 2
3-644497-5 AMP PCB Connection Systems Image 3
3-644497-5 AMP PCB Connection Systems Image 4
3-644497-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 35 Weeks **
Total Price:
197.54 € *
Price list
Quantity
Price per unit*
200 pcs.
0.9877 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 3-644497-5, AMP

The 3-644497-5 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 5-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes