3-644617-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, angled, natural, 3-644617-5

Order No.: 71P8281
EAN: 4099891732271
MPN:
3-644617-5
Series: MTA-156
3-644617-5 AMP PCB Connection Systems Image 1
3-644617-5 AMP PCB Connection Systems Image 2
3-644617-5 AMP PCB Connection Systems Image 3
3-644617-5 AMP PCB Connection Systems Image 4
3-644617-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 3-644617-5, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 7 A
Orientation abgewinkelt
Pin number 5-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes