3-644695-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, natural, 3-644695-4

Order No.: 35P1696
EAN: 4099889927269
MPN:
3-644695-4
Series: MTA-100
3-644695-4 AMP PCB Connection Systems Image 1
3-644695-4 AMP PCB Connection Systems Image 2
3-644695-4 AMP PCB Connection Systems Image 3
3-644695-4 AMP PCB Connection Systems Image 4
3-644695-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

PCB Connection System, 3-644695-4, AMP

Wire-to-Board, Printed Circuit Board, Breakaway, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable Yes
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 2.54 mm
Logistics
Country of origin GB
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes