3-644718-2 | AMP
Socket header, 2 pole, pitch 3.96 mm, straight, orange, 3-644718-2
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 20 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
450 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 3-644718-2, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization Mating alignment type, Mating retention.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |