3-644760-5 | AMP
Pin header, 5 pole, pitch 3.96 mm, straight, natural, 3-644760-5
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 21 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
80 pcs.
2.6180 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 3-644760-5, AMP
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 3.96 mm Centerline, Partially shrouded, Gold, Through Hole-Solder, Power.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |