3-644893-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, black, 3-644893-2

Order No.: 59F495
MPN:
3-644893-2
3-644893-2 AMP PCB Connection Systems Image 1
3-644893-2 AMP PCB Connection Systems Image 2
3-644893-2 AMP PCB Connection Systems Image 3
3-644893-2 AMP PCB Connection Systems Image 4
3-644893-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 2,878 pcs.
Leadtime: 13 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7735 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 3-644893-2, AMP

PCB mount header, vertical, Wire-to-Board, 2 Positions, 2.54 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 4 A
Orientation gerade
Pin number 2-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No