3-6450140-0 | AMP
Socket header, 20 pole, pitch 2.54 mm, straight, black, 3-6450140-0
Order No.: 71P8299
EAN: 4099891732424
MPN:
3-6450140-0
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Available in 5 Days: 990 pcs.
Leadtime: 29 Weeks **
Total Price:
200.16 € *
Price list
Quantity
Price per unit*
10 pcs.
20.0158 €
25 pcs.
19.6588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 3-6450140-0, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 20 Position, 2.54 mm / 6.35 mm Centerline, Printed circuit board.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |