3-6450332-2 | AMP
Pin header, 16 pole, pitch 2.54 mm, angled, black, 3-6450332-2
Order No.: 71P8301
EAN: 4099891732448
MPN:
3-6450332-2
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 20,158 pcs.
Leadtime: 13 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.8056 €
50 pcs.
8.8298 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-6450332-2, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 16 Position, 6.35 mm / 2.54 mm Centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 42 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |