3-647001-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, angled, white, 3-647001-2

Order No.: 35P1942
EAN: 4099889929317
MPN:
3-647001-2
Series: MTA-100
3-647001-2 AMP PCB Connection Systems Image 1
3-647001-2 AMP PCB Connection Systems Image 2
3-647001-2 AMP PCB Connection Systems Image 3
3-647001-2 AMP PCB Connection Systems Image 4
3-647001-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5712 €

PCB Connection System, 3-647001-2, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: Nylon 6/6
  • Housing Color: white
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Orientation angled
Pin number 2 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes