3-647002-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, blue, 3-647002-4

Order No.: 35P2027
EAN: 4099889929881
MPN:
3-647002-4
Series: MTA-100
3-647002-4 AMP PCB Connection Systems Image 1
3-647002-4 AMP PCB Connection Systems Image 2
3-647002-4 AMP PCB Connection Systems Image 3
3-647002-4 AMP PCB Connection Systems Image 4
3-647002-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 22 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-647002-4, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: Nylon 6/6
  • Housing Color: blue
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour blau
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes