3-647108-4 | AMP
Pin header, 4 pole, pitch 2.54 mm, straight, black, 3-647108-4
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 35 Weeks **
Total Price:
255.26 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7017 €
300 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header assembly, 3-647108-4, AMP
The 3-647108-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |