3-647117-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, angled, black, 3-647117-2
Order No.: 59F499
MPN:
3-647117-2
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 2,118 pcs.
Leadtime: 22 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 3-647117-2, AMP
PCB mount header, Right angle, Wire-to-Board, 2 Positions, 2.54 mm centerline, Partially Shrouded, Gold (Au), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |