3-794615-2 | AMP
Plug housing, 2 pole, pitch 3 mm, straight, black, 3-794615-2
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 21,953 pcs.
Leadtime: 15 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4998 €
950 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 3-794615-2, AMP
The 3-794615-2 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |